PD57-2-1378-CANopen

Analog Devices / Maxim Integrated
700-PD5721378CANOPEN
PD57-2-1378-CANopen

Mfr.:

Description:
Stepper Motors PANdrive / Smart Stepper Motor, Magnetic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
629,13 € 629,13 €
552,77 € 5.527,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Stepper Motor Driver
NEMA 24
CAN
1.01 N-m
1.8 deg
10
2.3 V
3 A
275 g-cm-sq
Open-Drain
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 60 mm x 60 mm x 75 mm
Packaging: Bulk
Series: PD-1378
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SpreadCycle ; CoolStep ; StealthChop ; CANopen ; StallGuard ;
Unit Weight: 720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

USHTS:
8501314000
ECCN:
EAR99