PD42-4-1240-TMCL

Analog Devices / Maxim Integrated
700-PD42-4-1240-TMCL
PD42-4-1240-TMCL

Mfr.:

Description:
Stepper Motors PANdrive / Smart Stepper Motor, 24V, 0.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,95 € 283,95 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Stepper Driver
NEMA 17
RS-485
0.7 N-m
1.8 deg
4, 5, 8
4.4 V
2 A
102 g-cm-sq
Open-Drain
Brand: Analog Devices / Maxim Integrated
Cable Length: 200 mm
Dimensions: 42 mm x 42 mm x 47 mm
Packaging: Bulk
Series: PD-1240
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0349
Unit Weight: 399,168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501314000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.