PD42-3-1270-TMCL

Analog Devices / Maxim Integrated
700-PD42-3-1270-TMCL
PD42-3-1270-TMCL

Mfr.:

Description:
Stepper Motors PANdrive / Smart Stepper Motor, 24V, 0.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,44 € 175,44 €
161,24 € 806,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Stepper Driver
NEMA 17
0.49 N-m
1.8 deg
2.4 V
1 A
Brand: Analog Devices / Maxim Integrated
Dimensions: 42 mm x 42 mm x 59 mm
Packaging: Bulk
Series: PD-1270
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0299
Unit Weight: 521,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
USHTS:
8501312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.