PD42-3-1270-CANOPEN

Analog Devices / Maxim Integrated
700-PD4231270CANOPEN
PD42-3-1270-CANOPEN

Mfr.:

Description:
Stepper Motors PANdrive / Smart Stepper Motor, 24V, 0.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,73 € 184,73 €
170,45 € 852,25 €
162,80 € 1.628,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Smart Stepper Motor
NEMA 17
0.49 N-m
1.8 deg
2.4 V
1 A
68 g-cm-sq
1 Channel
Brand: Analog Devices / Maxim Integrated
Dimensions: 42 mm x 42 mm x 59 mm
Packaging: Bulk
Series: PD-1270
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0302
Unit Weight: 395 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.