PD42-3-1140-TMCL

Analog Devices / Maxim Integrated
700-PD42-3-1140-TMCL
PD42-3-1140-TMCL

Mfr.:

Description:
Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,47 € 253,47 €
245,44 € 1.227,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Stepper Driver
NEMA 17
RS-485
0.44 N-m
1.8 deg
24 VDC
2 A
Brand: Analog Devices / Maxim Integrated
Dimensions: 42 mm x 42 mm x 60 mm
Packaging: Bulk
Series: PD-1140
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0261
Unit Weight: 397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.