PD42-2-1141

Analog Devices / Maxim Integrated
700-PD42-2-1141
PD42-2-1141

Mfr.:

Description:
Stepper Motors PANdrive/ Smart Stepper Motor, 24V/ 0.35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,80 € 253,80 €
218,13 € 2.181,30 €
209,23 € 5.230,75 €
250 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Stepper Driver
NEMA 17
0.35 N-m
1.8 deg
24 V
1.1 A
Open-Drain
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 42 mm x 42 mm x 51 mm
Packaging: Bulk
Series: PD-1141
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0268
Unit Weight: 220,158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501312000
ECCN:
EAR99