PD42-1-1270-TMCL

Analog Devices / Maxim Integrated
700-PD42-1-1270-TMCL
PD42-1-1270-TMCL

Mfr.:

Description:
Stepper Motors PANdrive / Smart Stepper Motor, 24V, 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,50 € 201,50 €
172,48 € 1.724,80 €
165,24 € 4.131,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Stepper Driver
NEMA 17
0.27 N-m
1.8 deg
2 V
1 A
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 42 mm x 42 mm x 45.5 mm
Packaging: Bulk
Series: PD-1270
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0297
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

USHTS:
8501312000
ECCN:
EAR99