PD42-1-1140-CANOPEN

Analog Devices / Maxim Integrated
700-PD4211140CANOPEN
PD42-1-1140-CANOPEN

Mfr.:

Description:
Stepper Motors PANdrive/ Smart Stepper Motor, 24V, 0.22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
238,65 € 238,65 €
233,95 € 1.169,75 €
232,93 € 2.329,30 €
232,90 € 5.822,50 €
232,88 € 11.644,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
NEMA 17
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Bulk
Series: PD-1140
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: PANdrive
Part # Aliases: 30-0263
Unit Weight: 238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501312000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99