MXL1535ECWI+

Analog Devices / Maxim Integrated
700-MXL1535ECWI
MXL1535ECWI+

Mfr.:

Description:
RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €
13,65 € 136,50 €
12,01 € 300,25 €
11,67 € 1.167,00 €
11,23 € 2.807,50 €
11,03 € 5.515,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MXL1535E
SMD/SMT
SOIC-28
Transceiver
1 Driver
1 Receiver
450 kb/s
5.5 V
3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Duplex: Full Duplex
ESD Protection: 15 kV
Operating Supply Current: 13 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Part # Aliases: MXL1535E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99