MXL1013MJ8

Analog Devices / Maxim Integrated
700-MXL1013MJ8NR
MXL1013MJ8

Mfr.:

Description:
Precision Amplifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX4092ASA+
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps Single/Dual/Quad, Micropower, Single-Sup

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2 Channel
400 mV/us
450 uV
50 nA
44 V
+/- 22 V
1 mA
97 dB
24 nV/sqrt Hz
CDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
MXL1013
Amplifier Type: Precision Amplifier
Brand: Analog Devices / Maxim Integrated
In - Input Noise Current Density: 70 fA
Pd - Power Dissipation: 640 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Part # Aliases: MXL1013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.