MXD1210CWE+

Analog Devices / Maxim Integrated
700-MXD1210CWE
MXD1210CWE+

Mfr.:

Description:
Memory Controllers Nonvolatile RAM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,34 € 14,34 €
13,31 € 133,10 €
9,97 € 249,25 €
9,96 € 458,16 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
RoHS:  
Nonvolatile RAM - NVRAM
Yes
5.5 V
4.5 V
230 uA
0 C
+ 70 C
SMD/SMT
SOIC-Wide-16
Tube
Brand: Analog Devices / Maxim Integrated
Lithium Battery Monitor: No
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: MXD1210
Factory Pack Quantity: 46
Subcategory: Memory & Data Storage
Type: Non-Volatile RAM (NVRAM)
Part # Aliases: MXD1210
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.