MXD1210CPA+

Analog Devices / Maxim Integrated
700-MXD1210CPA
MXD1210CPA+

Mfr.:

Description:
Memory Controllers Nonvolatile RAM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,22 € 9,22 €
8,55 € 85,50 €
8,29 € 207,25 €
8,14 € 407,00 €
7,70 € 770,00 €
7,47 € 1.867,50 €
7,31 € 3.655,00 €
7,23 € 7.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Memory Controllers
RoHS:  
Nonvolatile RAM - NVRAM
Yes
5.5 V
4.5 V
230 uA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Lithium Battery Monitor: No
Number of Memory Channels: 1 Channel
Product Type: Memory Controllers
Series: MXD1210
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Type: Non-Volatile RAM (NVRAM)
Part # Aliases: MXD1210
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542329000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.