MX7523JCWE+

Analog Devices / Maxim Integrated
700-MX7523JCWE
MX7523JCWE+

Mfr.:

Description:
Digital to Analog Converters - DAC CMOS, 8-Bit Multiplying DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,33 € 73,30 €
6,54 € 163,50 €
6,14 € 564,88 €
5,94 € 1.639,44 €
5,81 € 2.939,86 €
5,68 € 5.748,16 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
MX7523
8 bit
1 Channel
150 ns
Voltage Unbuffered
Parallel
5 V to 16 V
5 V to 16 V
0 C
+ 70 C
SMD/SMT
SOIC-Wide-16
Tube
Architecture: R-2R
Brand: Analog Devices / Maxim Integrated
Number of Converters: 1 Converter
Operating Supply Current: 100 uA
Pd - Power Dissipation: 450 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 46
Subcategory: Data Converter ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 5 V
Part # Aliases: MX7523
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99