MAXREFDES72#

Analog Devices / Maxim Integrated
700-MAXREFDES72#
MAXREFDES72#

Mfr.:

Description:
Interface Development Tools Arduino to Pmod adaptor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapter Boards
DS3231M, MAX14611, MAX14661
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: PMOD adapter for arduino platform
Interface Type: I2C
Operating Supply Voltage: 1.8 V to 5 V
Product Type: Interface Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES72 Reference Design

Analog Devices Inc. MAXREFDES72 Reference Design is a Pmod™ adapter for the Arduino platform that addresses incompatibility issues in standards for prototyping platforms. The MAXREFDES72 consists of the MAX14661 Beyond-the-Rails™ 16:2 multiplexer, two MAX14611 level shifters, and the DS3231M real-time clock. The board is configured by writing to the MAX14661 multiplexer over the I2C bus.