MAXREFDES42#

Analog Devices / Maxim Integrated
700-MAXREFDES42#
MAXREFDES42#

Mfr.:

Description:
Interface Development Tools IO-Link Device Transceiver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
I/O Link
MAX14821
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: IO-Link communication protocol enables quick sensor configuration and reduces cabling while featuring a robust, medium speed, communication protocol with power, enabling higher powered sensors
For Use With: MAX14821EWA+, MAX31865ATP+, MAX1841EUB, SCE5744 Z
Interface Type: SPI
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXREFDES42 Temp Sensor Reference Design

Analog Devices MAXREFDES42 IO-Link® RTD Temp Sensor Reference Design is a high-accuracy IO-Link resistance temperature detector (RTD) temperature sensor reference design. The Analog Devices MAXREFDES42 is designed for use with a 2-wire, 3-wire, or 4-wire PT100 RTD over a wide temperature range. Built in an industrial form factor, the design uses Maxim's highly integrated MAX31865 RTD-to-digital converter. A rugged, on-board female M12 connector allows off-the-shelf RTDs to be connected to the board using a standard M12 extension cable. The temp sensor performs accurate temperature conversions to 15-bit resolution with multiple fault detection features. A display shows coarse temperatures rounded to the nearest °C, while the IO-Link communication tracks and provides fine temperature values.