MAXREFDES31#

Analog Devices / Maxim Integrated
700-MAXREFDES31#
MAXREFDES31#

Mfr.:

Description:
Power Management IC Development Tools 5V and 3.3V PoE Powered Device Reference

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,86 € 53,86 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Current Mode PWM Controller
40 V to 57 V
3.3 V, 5 V
MAX5969B, MAX5974A
MAXREFDES
Brand: Analog Devices / Maxim Integrated
Description/Function: 3.3 V and 5 V PoE powered device
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAXREFDES
Unit Weight: 120,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.