MAXREFDES182#

Analog Devices / Maxim Integrated
700-MAXREFDES182#
MAXREFDES182#

Mfr.:

Description:
Power Management IC Development Tools MAXREFDES182#: TWS Earbud and Case Batte

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,18 € 178,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
Power Management Specialized
MAX20355, MAX20357
Brand: Analog Devices / Maxim Integrated
For Use With: Power Line Communication
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES182 Board

Analog Devices MAXREFDES182 Board is a fully assembled and tested surface-mount printed circuit board (PCB) that supports an integrated power line communication (PLC) and charging system. The PLC and charging system are utilized in applications such as true wireless stereo (TWS) headsets. Furthermore, a MAX20355 is the primary IC in the charging case, while the MAX20357 is the secondary IC in the earbud. Analog Devices MAXREFDES182 Board includes an integrated I2C interface and USB Micro-B cable. MS Windows®-based graphical user interface (GUI) software is available for use with the MAXREFDES182, requiring a Windows 7 or newer operating system.