MAXREFDES114D#

Analog Devices / Maxim Integrated
700-MAXREFDES114D#
MAXREFDES114D#

Mfr.:

Description:
Power Management IC Development Tools Efficient, isolated active clamp 10W, Ha

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,14 € 28,14 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Reference Design Boards
Isolated DC/DC Converter
24 V
5 V
MAX17599
MAXREFDES
Brand: Analog Devices / Maxim Integrated
Description/Function: Halo transformer
Dimensions: 20 mm x 40 mm
For Use With: MAX17599
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXREFDES114 Power Supply Reference Designs

Analog Devices MAXREFDES114 Isolated Power Supply Reference Designs are a series of 24V isolated, industrial power-supply reference designs based on the MAX17599 Active-Clamp Current-Mode PWM Controller. Every power rail is isolated with a readily available transformer from multiple global vendors, providing quick, convenient transformer selection. Each design has been tested for load and line regulation, efficiency, and transient performance. 

Isolated Power Supply Reference Designs

Analog Devices Inc. Isolated Power Supply Reference Designs are proven circuits that support standard application parameters. Each design has been performance-tested and comes with comprehensive, standardized documentation. ADI Isolated Power Supply Reference Designs significantly reduce development risks while accelerating design time-to-market.