MAXREFDES111C#

Analog Devices / Maxim Integrated
700-MAXREFDES111C#
MAXREFDES111C#

Mfr.:

Description:
Power Management IC Development Tools Efficient, isolated flyback 2W, Hanrun t

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,14 € 28,14 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Isolated DC/DC Converter
24 V
5 V
MAX17599
MAXREFDES
Brand: Analog Devices / Maxim Integrated
Output Current: 400 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supply Reference Designs

Analog Devices Inc. Power Supply Reference Designs offer a wide portfolio of options. The MAXREFDES7 uses an H-bridge transformer driver and a pair of low dropout linear regulators to create a ±12V (±15V) output isolated power supply from a 3.3V voltage input. The MAXREFDES8 uses an H-bridge transformer driver and a low dropout linear regulator to create a 12V (15V) output isolated power supply from a 3.3V voltage input. The MAXREFDES9 uses a step-up controller, a 36V H-bridge transformer driver, and a pair of low dropout linear regulators to create a ±15V (±12V) output isolated power supply from a wide range of input voltages. The MAXREFDES33 is a demonstration board for the MAX15062A 60V, 300mA synchronous step-down converter. 

MAXREFDES111 Power Supply Reference Design

Analog Devices MAXREFDES111 Isolated Flyback Power Supply Reference Design includes an efficient flyback topology with 24V input and a 5V output at 2W of power (0.4A). This reference design is a series of isolated, industrial power supply reference designs. Each of these power supplies efficiently converts 24V into useful voltage rails at a variety of power levels. Every power rail is isolated with a readily available transformer from multiple global vendors, providing quick, convenient transformer selection. Each design has been tested for load and line regulation, as well as efficiency and transient performance. The reference design features the MAX17498B, a peak-current-mode converter with an internal N-channel MOSFET switch. This entire circuit fits on a 36mm x 20mm board.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

Isolated Power Supply Reference Designs

Analog Devices Inc. Isolated Power Supply Reference Designs are proven circuits that support standard application parameters. Each design has been performance-tested and comes with comprehensive, standardized documentation. ADI Isolated Power Supply Reference Designs significantly reduce development risks while accelerating design time-to-market.