MAXQ7667AACM/V+T

Analog Devices / Maxim Integrated
700-MAXQ7667AACM/VT
MAXQ7667AACM/V+T

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-Bit, RISC, Microcontroller-Based, Ult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
17,38 € 34.760,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
22,45 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAXQ7667AACM/V+
Analog Devices / Maxim Integrated
16-bit Microcontrollers - MCU 16-Bit, RISC, Microcontroller-Based, Ult

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
32 kB
4 kB
LQFP-48
16 MHz
12 bit
16 I/O
5 V
5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
MAXQ7667
AEC-Q100
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: JTAG, LIN, UART
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 3 Timer
Processor Series: MAXQ7667
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Part # Aliases: MAXQ7667
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99