MAXQ2000-RBX

Analog Devices / Maxim Integrated
700-MAXQ2000-RBX-NR
MAXQ2000-RBX

Mfr.:

Description:
16-bit Microcontrollers - MCU Low-Power LCD MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RISC
64 kB
2 kB
TQFN-56
20 MHz
No ADC
50 I/O
2.5 V
2.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MAXQ2000
Bulk
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Development Kit: MAXQUSBJTAG-KIT#
Interface Type: 1-Wire, JTAG, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: MAXQ2000
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Part # Aliases: MAXQ2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.