MAXM86161AEFD+T

Analog Devices / Maxim Integrated
584-MAXM86161AEFD+T
MAXM86161AEFD+T

Mfr.:

Description:
Optical Sensor Modules Optical Bio Sensor Module Optimized for

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,46 € 16.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Modules
RoHS:  
Optical Module
I2C
3 V to 5.5 V
- 40 C
+ 85 C
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Optical Sensor Modules
Series: MAXM86161
Factory Pack Quantity: 2500
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99