MAXM86146EVSYS#

Analog Devices / Maxim Integrated
700-MAXM86146EVSYS#
MAXM86146EVSYS#

Mfr.:

Description:
Multiple Function Sensor Development Tools Evkit for Embedded PPG Module

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Biometric Sensor
MAXM86146
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Multiple Function Sensor Development Tools
Series: MAXM86146
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 338,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM86146EVSYS Evaluation System

Analog Devices MAXM86146EVSYS Evaluation System allows for the quick evaluation of the MAXM86146 optical module for applications at various sites on the body, particularly the wrist. MAXM86146 supports UART, I2C, and SPI-compatible interfaces. MAXM86146 has two optical read-out channels that operate simultaneously. The evaluation system allows flexible configurations to optimize measurement signal quality at minimal power consumption. It helps the user quickly learn how to configure and use the MAXM86146. The evaluation system consists of two boards. MAXSensor BLE# is the primary data acquisition board, while MAXM86146_ OSB# is the sensor daughterboard for MAXM86146. The Analog Devices MAXM86146EVSYS Evaluation System can be powered by USB-C™ or LiPo batteries. The evaluation system comes with a MAXM86146CFU+.