MAXM22510GLH+

Analog Devices / Maxim Integrated
700-MAXM22510GLH+
MAXM22510GLH+

Mfr.:

Description:
RS-422/RS-485 Interface IC 2.5kVRMS Isolated 25Mbps Full-Duplex RS-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.490

Stock:
1.490 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,72 € 14,72 €
12,23 € 122,30 €
11,38 € 284,50 €
10,22 € 1.022,00 €
9,94 € 2.485,00 €
5.120 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAXM22510
SMD/SMT
LGA-44
Transceiver
1 Driver
1 Receiver
500 kb/s
3.6 V
3 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices / Maxim Integrated
Duplex: Full Duplex
ESD Protection: 35 kV
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Voltage: 6 V
Pd - Power Dissipation: 2.286 W
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 1040 ns
Protocol Supported: RS485, RS422
Shutdown: Shutdown
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: Isolated
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM22510 / MAXM22511 Transceiver Modules

Analog Devices MAXM22510 / MAXM22511 RS-485/RS-422 Transceiver Modules provide 2500VRMS (60s) of galvanic isolation between the cable-side (RS-485/RS-422 driver/receiver side) and the UART-side of the device. An integrated DC-DC converter powers the cable side of the module. No external components are required for the Analog Devices MAXM22510 / MAXM22511. Isolation improves communication by breaking ground loops and reduces noise when there are significant differences in ground potential between ports. These devices allow for robust communication up to 500kpbs (MAXM22510) and 25Mbps (MAXM22511).