MAXM17761EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17761EVKIT#
MAXM17761EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKit for MAXM17761 76V 1A Synchronous s

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,60 € 36,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
10 V to 76 V
5 V
MAXM17761
MAXM17761
Brand: Analog Devices / Maxim Integrated
For Use With: MAXM17761
Moisture Sensitive: Yes
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM17761EVKIT Evaluation Kit

Analog Devices Inc. MAXM17761EVKIT Evaluation Kit provides a proven design to evaluate the MAXM17761 high-voltage, high-efficiency, synchronous step-down DC-DC power module. The kit is preset for 5V output at load currents up to 1A and features a 537kHz switching frequency for optimum efficiency and component size. This evaluation kit features an adjustable input under voltage lockout, adjustable soft-start, open-drain active-low RESET signal, and external frequency synchronization. The Analog Devices MAXM17761 module data sheet provides a complete description of the part and should be read before operating the evaluation kit.