MAXM17635EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17635EVKIT#
MAXM17635EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAXM17635 4.5V to 36V Input, 2

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 3/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,62 € 39,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 36 V
12 V
MAXM17635
Himalaya
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Base Station Power Supplies, Industrial Control Power Supplies
Output Current: 1.8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXM17633, MAXM17634, MAXM17635 Evaluation Kits

Analog Devices Inc. MAXM17633, MAXM17634, and MAXM17635 Evaluation Kits are used to evaluate the performance of the MAXM17633, MAXM17634, and MAXM17635 modules. The modules operate over a wide input range from 4.5V to 36V and deliver up to 2A output current. The modules are configured to demonstrate optimum performance and component sizes in these EV kits.