MAXM17625EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17625EVKIT#
MAXM17625EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for MAXM17625 2.7V to 5.5V, 600mA

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,09 € 40,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Mode PWM Controller
3.3 V
1.5 V
MAXM17625
MAXM17625/MAXM17626
Brand: Analog Devices / Maxim Integrated
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM17625/MAXM17626 Evaluation Kits

Analog Devices MAXM17625/MAXM17626 Evaluation Kits is a platform for evaluating the performance of the MAXM17625/MAXM17626 Himalaya uSLIC™ Step-Down Power Modules. The MAXM17625/MAXM17626 are high-frequency Himalaya synchronous step-down DC-DC modules with integrated MOSFETs, compensation components, and inductors. Each of the modules is configured to demonstrate optimum performance and component sizes in the Evaluation Kits.