MAXM17537EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17537EVKIT#
MAXM17537EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAXM17537 4.5V to 60V Input, 2

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,09 € 39,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
19 V to 60 V
15 V
MAXM17537
Himalaya
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXM17537EVKIT# 15V Output Evaluation Kit

Analog Devices Inc. MAXM17537EVKIT# 15V Output Evaluation Kit is an established circuit demonstrating the high-voltage, high-efficiency, and compact-size solution of the MAXM17537 synchronous step-down DC-DC power module. The eval kit features an output voltage preset to 15V, to operate from 19V to 60V input and provide up to 3A load current. The optimal frequency is set at 700kHz to maximize efficiency and minimize component size.