MAXM15462AMB+

Analog Devices / Maxim Integrated
700-MAXM15462AMB+
MAXM15462AMB+

Mfr.:

Description:
Switching Voltage Regulators 300mA Step-Down Power Module

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
uSLIC-10
Buck
900 mV to 5 V
300 mA
1 Output
4.5 V
42 V
500 kHz
- 40 C
+ 125 C
MAXM1546x
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MAXM15462EVKIT
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 3.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: uSLIC
Type: Step-Down Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAXM15465/66/67 Step-Down Power Modules

Analog Devices MAXM15465/66/67 Step-Down Power Modules are high-efficiency, synchronous step-down DC-DC modules. The modules feature an integrated controller, MOSFETs, compensation components, and an inductor. The inductor operates over a wide input voltage range. The modules operate from 4.5V to 42V input and deliver up to 300mA output current. The MAXM15465 and MAXM15466 are fixed 3.3V and 5V output modules, respectively. The MAXM15467 is an adjustable output (0.9V to 6.3V) module. The modules significantly reduce design complexity and manufacturing risks. They offer a true plug-and-play power/supply solution, reducing time to market.

Himalaya uSLIC™ MAXM1546x Step-Down Power Modules

Analog Devices Himalaya uSLIC™ MAXM1546x Compact Step-Down Power Modules feature an integrated circuit and inductor that operate over a wide input-voltage range. The modules operate from a 4.5V to 42V input and deliver up to 300mA output current over a programmable output voltage from 0.9V to 5V. These easy-to-use step-down power modules significantly reduce design complexity, manufacturing risks, and offer a true plug-and-play power-supply solution.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.