MAXFILTERBRD+

Analog Devices / Maxim Integrated
700-MAXFILTERBRD+
MAXFILTERBRD+

Mfr.:

Description:
Active Filter Development Tools Eval Kit MAX7408-7415, MAX7418-7425 (5th

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,64 € 70,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filter Development Tools
RoHS:  
Evaluation Kits
MAX7408 to MAX7415, MAX7418 to MAX7425
1 Hz to 15 kHz
3 V to 5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: 5th Order Low-Pass Switched Capacitor Filters
Product Type: Active Filter Development Tools
Series: MAXFILTER
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAXFILTER
Unit Weight: 68,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8534009000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99