MAX9979KCTK+D

Analog Devices / Maxim Integrated
700-MAX9979KCTK+D
MAX9979KCTK+D

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Dual 1.1Gbps Pin Electronics with Integr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 164 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,34 € 88,34 €
79,89 € 798,90 €
75,26 € 1.881,50 €
72,85 € 7.285,00 €
168 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX9979
SMD/SMT
TQFN-68
Parametric Measurement Units
16 bit
2 Channel
- 1.5 V
6.5 V
0 C
+ 70 C
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Part # Aliases: MAX9979
Unit Weight: 270,430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99