MAX9945AUA+

Analog Devices / Maxim Integrated
700-MAX9945AUA
MAX9945AUA+

Mfr.:

Description:
Operational Amplifiers - Op Amps 38V, Low-Noise, MOS-Input, Low-Power Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.715

Stock:
2.715 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,22 € 22,20 €
1,92 € 96,00 €
1,82 € 182,00 €
1,73 € 432,50 €
1,67 € 835,00 €
1,66 € 1.660,00 €
1,61 € 4.025,00 €
1,54 € 7.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,95 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9945AUA+T
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps 38V, Low-Noise, MOS-Input, Low-Power Op

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
2.2 V/us
5 mV
1.9 nA
38 V
4.75 V, +/- 2.4 V
400 uA
25 mA
78 dB
15 nV/sqrt Hz
UMAX-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX9945
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9945EVKIT+
Minimum Dual Supply Voltage: +/- 2.4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX9945
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.