MAX993ESD+T

Analog Devices / Maxim Integrated
700-MAX993ESDT
MAX993ESD+T

Mfr.:

Description:
Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,52 € 6,52 €
5,05 € 50,50 €
4,68 € 117,00 €
4,27 € 427,00 €
4,08 € 1.020,00 €
3,96 € 1.980,00 €
3,86 € 3.860,00 €
Full Reel (Order in multiples of 2500)
3,75 € 9.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,25 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX993ESD+
Analog Devices / Maxim Integrated
Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Push-Pull
General Purpose
2.5 V
5.5 V
80 uA
5 mV
1 pA
- 40 C
+ 85 C
MAX993
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 667 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX993
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99