MAX9938TEBS+G45

Analog Devices / Maxim Integrated
700-MAX9938TEBS+G45
MAX9938TEBS+G45

Mfr.:

Description:
Current Sense Amplifiers 4 Bump Current Sense Amp

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX9938
1 Channel
1.6 V to 28 V
130 dB
200 nA
100 uV
28 V
1.6 V
1 uA
0.1 %
- 40 C
+ 85 C
SMD/SMT
UCSP-4
Cut Tape
3 dB Bandwidth: 125 kHz
Amplifier Type: Precision High-Side
Brand: Analog Devices / Maxim Integrated
Gain V/V: 25 V/V
Pd - Power Dissipation: 238 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX9938 Precision Current-Sense Amplifiers

Analog Devices MAX9938 Precision Current-Sense Amplifiers offer precision accuracy specifications of VOS less than 500µV (max) and a gain error of less than 0.5% (max). The quiescent supply current of this device is an ultra-low 1µA. The Analog Devices MAX9938 fits in a tiny, 1mmx1mm UCSP™ package size or a 5-pin SOT23 package. These features make them ideal for applications in notebook computers, cell phones, PDAs, and all battery-operated portable devices where accuracy, low quiescent current, and small size are critical. The MAX9938 has an input common-mode voltage range from 1.6V to 28V. These current-sense amplifiers have a voltage output and are offered in four gain versions: 25V/V, 50V/V, 100V/V, and 200V/V. The MAX9938 is offered in tiny 4-bump UCSP, 5-pin SOT23, and 6-pin µDFN packages specified for operation over the -40°C to +85°C extended temperature range.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.