MAX9934FART+T

Analog Devices / Maxim Integrated
700-MAX9934FART+T
MAX9934FART+T

Mfr.:

Description:
Current Sense Amplifiers High-Precision, Low-Voltage, Current-Sense Amplifier with Current Outputand Chip Select for Multiplexing

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Quantities greater than 341 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,27 € 2,27 €
1,69 € 16,90 €
1,54 € 38,50 €
1,38 € 138,00 €
1,30 € 325,00 €
Full Reel (Order in multiples of 2500)
1,10 € 2.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX9934
1 Channel
5 kHz
- 100 mV to 5.5 V
134 dB
100 pA
10 uV
3.6 V
2.5 V
120 uA
0.25 %
- 40 C
+ 125 C
SMD/SMT
UCSP-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.5 kHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Input Type: Common Mode
Output Type: Current
Pd - Power Dissipation: 308 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9934
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.