MAX9928FAUA+

Analog Devices / Maxim Integrated
700-MAX9928FAUA
MAX9928FAUA+

Mfr.:

Description:
Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.374

Stock:
1.374 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,01 € 30,10 €
2,80 € 140,00 €
2,47 € 247,00 €
2,34 € 585,00 €
2,10 € 1.050,00 €
1,77 € 1.770,00 €
1,71 € 4.275,00 €
1,68 € 8.400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,45 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9928FAUA+T
Analog Devices / Maxim Integrated
Current Sense Amplifiers -0.1V to +28V Input Range, Micropower, U

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX9928F
1 Channel
150 kHz
- 100 mV to 28 V
93 dB
1.6 uA
400 uV
5.5 V
2.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
uMAX-8
Tube
Amplifier Type: Uni/Bidirectional Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Part # Aliases: MAX9928F
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.