MAX9927AEE+

Analog Devices / Maxim Integrated
700-MAX9927AEE
MAX9927AEE+

Mfr.:

Description:
Sensor Interface Variable-Reluctance Sensor Interface wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,35 € 11,35 €
8,93 € 89,30 €
8,20 € 205,00 €
7,35 € 735,00 €
7,13 € 2.139,00 €
6,91 € 3.455,00 €
6,80 € 6.800,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,26 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9927AEE+T
Analog Devices / Maxim Integrated
Sensor Interface Variable-Reluctance Sensor Interface wit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Variable Reluctance Sensor Interface
Serial, 3-Wire, SPI
5.5 V
4.5 V
4.7 mA
- 40 C
+ 125 C
SMD/SMT
QSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Differential Input, Adaptive Peak Threshold
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Output Type: Logic
Pd - Power Dissipation: 771.5 mW
Product Type: Sensor Interface
Series: MAX9927
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX9927
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99