MAX9924UAUB+T

Analog Devices / Maxim Integrated
700-MAX9924UAUBT
MAX9924UAUB+T

Mfr.:

Description:
Sensor Interface Variable-Reluctance Sensor Interface wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.349

Stock:
2.349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,25 € 10,25 €
7,97 € 79,70 €
7,60 € 190,00 €
6,60 € 660,00 €
6,30 € 1.575,00 €
5,74 € 2.870,00 €
5,04 € 5.040,00 €
Full Reel (Order in multiples of 2500)
4,91 € 12.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,25 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9924UAUB+
Analog Devices / Maxim Integrated
Sensor Interface Variable-Reluctance Sensor Interface wit

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Variable Reluctance Sensor Interface
Serial, 3-Wire, SPI
5.5 V
4.5 V
2.6 mA
- 40 C
+ 125 C
SMD/SMT
uMAX-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Features: Differential Input, Adaptive Peak Threshold
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Output Type: Logic
Pd - Power Dissipation: 707.3 mW
Product Type: Sensor Interface
Series: MAX9924
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX9924
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.