MAX991ESA+

Analog Devices / Maxim Integrated
700-MAX991ESA
MAX991ESA+

Mfr.:

Description:
Analog Comparators High-Speed, Micropower, Low-Voltage, Rai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,56 € 4,56 €
3,47 € 34,70 €
3,20 € 80,00 €
3,00 € 300,00 €
2,84 € 852,00 €
2,67 € 1.335,00 €
2,64 € 2.640,00 €
2,56 € 6.400,00 €

Similar Product

Analog Devices / Maxim Integrated MAX991ESA+T
Analog Devices / Maxim Integrated
Analog Comparators High-Speed, Micropower, Low-Voltage, Rai

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
120 ns
General Purpose
2.5 V
5.5 V
160 uA
95 mA
5 mV
1 pA
- 40 C
+ 85 C
MAX991
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX991
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.