MAX9860ETG+

Analog Devices / Maxim Integrated
700-MAX9860ETG
MAX9860ETG+

Mfr.:

Description:
Interface - CODECs 16-Bit Mono Audio Voice Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 672

Stock:
672 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,58 € 25,80 €
2,18 € 54,50 €
2,08 € 156,00 €
2,00 € 600,00 €
1,95 € 1.023,75 €
1,89 € 1.984,50 €
1,84 € 4.692,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,41 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9860ETG+T
Analog Devices / Maxim Integrated
Interface - CODECs 16-Bit Mono Audio Voice Codec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
48 kHz
Serial (I2C)
2 ADC
1 DAC
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
TQFN-24
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9860EVKIT+
Operating Supply Current: 9 mA
Operating Supply Voltage: 1.7 V to 1.9 V
Product Type: CODECs
Series: MAX9860
SNR - Signal to Noise Ratio: 83 dB ADC, 90 dB DAC
Factory Pack Quantity: 75
Subcategory: Interface ICs
THD plus Noise: - 87 dB DAC
Part # Aliases: MAX9860
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.