MAX98380EVSYS#

Analog Devices / Maxim Integrated
584-MAX98380EVSYS
MAX98380EVSYS#

Mfr.:

Description:
Audio IC Development Tools Mono Class-D Audio Amplifier Featuring a

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,52 € 261,52 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Systems
Audio Amplifier
MAX98380
2.5 V to 5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2S
Product Type: Audio IC Development Tools
Series: MAX98380EVSYS
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX98380EVSYS Evaluation System

Analog Devices MAX98380EVSYS Evaluation System is thoroughly tested and assembled, designed to demonstrate the MAX98380 boosted Class-D audio amplifier. The MAX98380EVSYS contains the MAX98380 development board (DEV board), audio interface board III (AUDINT3), and a USB cable. The DEV board should be evaluated with the AUDINT3 board as a complete evaluation system.