MAX98361AEWL+T

Analog Devices / Maxim Integrated
700-MAX98361AEWL+T
MAX98361AEWL+T

Mfr.:

Description:
Audio Amplifiers Tiny, Cost-Effective, Plug-and-Play Digi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,58 € 15,80 €
1,44 € 36,00 €
1,29 € 129,00 €
1,22 € 305,00 €
1,19 € 595,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 2500)
1,09 € 2.725,00 €
1,08 € 5.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
3.2 W
0.01 %
WLP-9
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Number of Channels: 1 Channel
Operating Supply Current: 2.2 mA
Product: Digital Class-D Amplifier
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single Supply
Vos - Input Offset Voltage: 300 uV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX98361 Plug-and-Play Digital Class-D Amplifiers

Analog Devices MAX98361 Plug-and-Play Digital Class-D Amplifiers are easy-to-use, low-cost, digital pulse-code modulation (PCM) input amplifiers featuring industry-leading, Class-AB audio performance with Class-D efficiency. The MAX98361 has a digital audio interface that automatically recognizes different PCM and TDM clocking schemes, eliminating the need for I2C programming. This easy-to-use amp allows users to supply power, LRCLK, BCLK, and digital audio to generate audio. Additionally, a novel pinout enables users to use the cost-effective WLP package without costly vias.

Analog Devices Class D Audio Amplifiers