MAX98360AEVSYS#FCQFN

Analog Devices / Maxim Integrated
700-98360AEVSYS#FCQ
MAX98360AEVSYS#FCQFN

Mfr.:

Description:
Audio IC Development Tools MAX98360A FCQFN EVKIT Digital Class D 1.

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,11 € 174,11 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Systems
Amplifier
MAX98360A
2.5 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Plug-and-Play Digital Class-D Amplifier
Interface Type: Audio, I2S, USB
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99