MAX98306EVKIT#

Analog Devices / Maxim Integrated
700-MAX98306EVKIT#
MAX98306EVKIT#

Mfr.:

Description:
Audio IC Development Tools Eval Kit MAX98306 (Stereo 3.7W Class D A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 4/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,86 € 82,86 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
Audio Amplifier
MAX9706
4.5 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: MAX98306 evaluation kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX98306 stereo 3.2W Class D amplifier
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 2 A
Product Type: Audio IC Development Tools
Series: MAX98306
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX98306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99