MAX98304EVKIT+

Analog Devices / Maxim Integrated
700-MAX98304EVKIT+
MAX98304EVKIT+

Mfr.:

Description:
Audio IC Development Tools Eval Kit MAX98304 (Mono 3.2W Class D Amp

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,86 € 82,86 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
Audio Amplifier
MAX98304
2.5 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX98304 evaluation kit (EV kit) is a fully assembled and tested circuit board that uses the MAX98304 filterless Class D amplifier to drive a speaker in portable audio applications
Operating Supply Current: 2 A
Product Type: Audio IC Development Tools
Series: MAX98304
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX98304
Unit Weight: 68,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.