MAX981ESA+

Analog Devices / Maxim Integrated
700-MAX981ESA
MAX981ESA+

Mfr.:

Description:
Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
5,73 € 57,30 €
5,46 € 136,50 €
4,74 € 474,00 €
4,53 € 1.359,00 €
4,13 € 2.065,00 €
3,65 € 3.650,00 €
3,55 € 8.875,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
12 us
General Purpose with Reference
2.5 V
11 V
2.5 uA
15 uA
10 mV
- 40 C
+ 85 C
MAX981
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 0.1 mV/V
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 12 us
PSRR - Power Supply Rejection Ratio: 0.1 mV/V
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX981
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.