MAX9814ETD+T

Analog Devices / Maxim Integrated
700-MAX9814ETDT
MAX9814ETD+T

Mfr.:

Description:
Microphone Preamplifiers Microphone Amplifier with AGC and Low-No

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630
Can Dispatch Immediately
On Order:
12.500
Expected 6/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,21 € 2,21 €
1,64 € 16,40 €
1,51 € 37,75 €
1,35 € 135,00 €
1,27 € 317,50 €
1,24 € 620,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2.850,00 €
1,12 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Microphone Preamplifiers
RoHS:  
0.04 %
TDFN-14
5.5 V
2.7 V
10 kOhms
SMD/SMT
- 40 C
+ 85 C
MAX9814
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9814EVKIT+
Input Voltage Range - Max: 5.5 V
Operating Supply Current: 3.1 mA
Pd - Power Dissipation: 1.481 W
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Voltage Gain dB: 60 dB
Part # Aliases: MAX9814
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.