MAX98089ETN+T

Analog Devices / Maxim Integrated
700-MAX98089ETN+T
MAX98089ETN+T

Mfr.:

Description:
Interface - CODECs Low Power, Stereo Audio Codec with FlexS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.166

Stock:
4.166 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,78 € 6,78 €
5,24 € 52,40 €
4,86 € 121,50 €
4,44 € 444,00 €
4,12 € 1.030,00 €
3,99 € 3.990,00 €
Full Reel (Order in multiples of 2500)
3,80 € 9.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,78 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX98089ETN+
Analog Devices / Maxim Integrated
Interface - CODECs Low Power, Stereo Audio Codec with FlexS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
TQFN-56
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 8 mA
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: CODECs
Series: MAX98089
SNR - Signal to Noise Ratio: 93 dB ADC/101 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: - 82 dB ADC/- 78 dB DAC
Part # Aliases: MAX98089
Unit Weight: 318,150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX98089 TINI® Stereo Audio Codec with FlexSound™

Analog Devices MAX98089 TINI® Stereo Audio Codec with FlexSound™ technology is a full-featured device with high performance and low power consumption, making it ideal for portable applications. Analog Devices MAX98089 Stereo Audio Codec features a stereo Class D speaker amplifier for efficient amplification for two speakers.