MAX978EEE+

Analog Devices / Maxim Integrated
700-MAX978EEE
MAX978EEE+

Mfr.:

Description:
Analog Comparators Single/Dual/Quad, SOT23, Single-Supply,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 10,34 €
8,11 € 81,10 €
7,56 € 189,00 €
6,93 € 693,00 €
6,60 € 1.980,00 €
6,37 € 3.185,00 €
6,28 € 6.280,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
QSOP-16
4 Channel
CMOS, TTL
20 ns
General Purpose
2.7 V
5.5 V
300 uA
90 mA
2 mV
75 nA
- 40 C
+ 85 C
MAX978
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 667 mW
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Part # Aliases: MAX978
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.