MAX976EUA+

Analog Devices / Maxim Integrated
700-MAX976EUA
MAX976EUA+

Mfr.:

Description:
Analog Comparators Single/Dual/Quad, SOT23, Single-Supply,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
8,75 € 87,50 €
8,32 € 416,00 €
7,23 € 723,00 €
6,91 € 1.727,50 €
6,30 € 3.150,00 €
5,51 € 5.510,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,75 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX976EUA+T
Analog Devices / Maxim Integrated
Analog Comparators Single/Dual/Quad, SOT23, Single-Supply,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UMAX-8
2 Channel
CMOS, TTL
20 ns
Window
2.7 V
5.5 V
300 uA
90 mA
2 mV
100 nA
- 40 C
+ 85 C
MAX976
Tube
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 95 dB
Country of Assembly: Not Available
Country of Diffusion: TH
Country of Origin: PH
Pd - Power Dissipation: 330 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 20 ns
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV to 300 mV
Part # Aliases: MAX976
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.